Need more?
Quantity | Price (Incl GST) |
---|---|
1+ | $29.490 ($33.9135) |
Product Information
Product Overview
BCM53125SKMMLG is a highly integrated, cost-effective smart-managed Gigabit switch. This switch design is based on the field-proven, industry leading ROBO architecture. This device combines all the functions of a high-speed switch system including packet buffers, PHY transceivers, media access controllers (MACs), address management, port based rate control, and a nonblocking switch fabric into a single 65nm CMOS device. Designed to be fully compliant with the IEEE 802.3 and IEEE 802.3x specifications, including the MAC-control PAUSE frame, the BCM53125S provides compatibility with all industry-standard Ethernet, fast Ethernet, and Gigabit Ethernet (GbE) devices. It has a rich feature set suitable for not only standard GbE connectivity for desktop and laptop PCs, but also for next-generation gaming consoles, set-top boxes, networked DVD players, and home theatre receivers. It is also specifically designed for next-generation SOHO/SMB routers and gateways.
- Seven 10/100/1000 media access controllers, five-port 10/100/1000 transceivers for TX
- One GMII/RGMII/MII/RvMII/TMII/RvTMII interface for WAN management port
- Dual IMP ports support, WAN interface (port 5) to be management port-capable
- IEEE 802.1p, MAC Port, ToS, and DiffServ QoS for four queues, plus two time-sensitive queues
- Port-based VLAN, IEEE 802.1Q-based VLAN with 4K entries
- MAC-based trunking with automatic link failover, port-based rate control
- CableChecker™ with unmanaged mode support, double tagging/QinQ
- 1.2V for core and 3.3V for I/O, RGMII with option of 2.5V or 1.5V, JTAG support
- 4K entry MAC address table with automatic learning and aging
- Ambient operating temperature range from 0°C to 70°C, 186 MML package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
1.14V
186Pins
70°C
1.26V
0°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate