Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $129.960 ($149.454) |
Product Information
Product Overview
BCM53283MKPBG is a tenth-generation RoboSwitch™ design based on the field-proven BCM53242/BCM53262 device. This integrated 65nm CMOS device combines all the functions of a highspeed switch system including packet buffers, PHY transceivers, Media Access Controllers (MACs), address management, and a nonblocking switch fabric. It is designed to be fully compliant with the IEEE 802.3™ and IEEE 802.3x specifications, including the MAC control pause frame, auto-negotiation, and all industry-standard Ethernet and Fast Ethernet devices. The BCM5328XM contains 8/16/24 full-duplex 10BASE-T/ 100BASE-TX Fast Ethernet transceivers. Each transceiver performs all physical layer interface functions for 10BASE-T Ethernet on Category 3, 4, or 5 Unshielded Twisted Pair (UTP) cable and 100BASE-TX Fast Ethernet on Category 5 UTP cable. The BCM5328XM has two GMII/ RGMII interfaces or four SGMII/SerDes interfaces or two SGMII/SerDes with 2.5G combo SerDes interface.
- Tenth-generation L2+ Fast Ethernet (FE) switch with interfaces
- Nonblocking switch fabric, 65nm design with lower power consumption
- Flexible TCAM-based compact field processor with four slices for packet classification and filtering
- Virtual multicast packet replication, port mirroring (Ingress/Egress), IGMP/MLD snooping
- Spanning Tree support (IEEE 802.1d/1s/1w), link Aggregation support with automatic link failover
- Denial of service (DoS) attack prevention, hardware supports remote monitoring (RMON)
- Programmable broadcast, multicast, and unknown unicast storm control
- Internal oscillator simplifies design and reduces cost, JTAG
- 2.6W typical power consumption, jumbo frame support of up to 2048 bytes
- Port-based VLAN, MAC-based VLAN, protocol-based VLAN
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
400Pins
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate