Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $16.310 ($18.7565) |
Product Information
Product Overview
BCM54216EB1KMLG is a single port RGMII gigabit ethernet transceiver. It is a triple-speed 1000BASE-T/100BASE-TX/10BASE-T Gigabit Ethernet (GbE) transceiver integrated into a single monolithic CMOS chip. This device performs all physical-layer functions for 1000BASE-T, 100BASE-TX, and 10BASE-T Ethernet on standard category 5 UTP cable. 10BASE-T can also run on standard category 3, 4, and 5 UTP. The BCM54216E is a highly integrated solution combining digital adaptive equalizers, ADCs, phase-locked loops, line drivers, encoders, decoders, echo cancellers, crosstalk cancellers, and all required support circuitry. Based on Broadcom’s proven digital signal processor technology, the BCM54216E is designed to be fully compliant with MII, GMII and RGMII, allowing compatibility with industry-standard Ethernet MACs and switch controllers. Applications include GbE switches and uplinks, management port, industrial automation, customer premise equipment (CPE), video surveillance, LED controller.
- 1000BASE-T IEEE 802.3ab, 100BASE-TX IEEE 802.3u
- 10BASE-T IEEE 802.3, 100BASE-EFX, supports RGMII MAC interfaces
- Supports GMII/MII MAC interfaces, synchronous ethernet support, supports SOFT-RESET
- Integrated voltage regulator, trace matched output impedance
- Lineside loopback, low EMI emissions, cable plant diagnostics
- Robust CESD tolerance, support for jumbo packets up to 10Kb
- Detection and correction of pair swaps, (MDI crossover), pair skew, and pair polarity
- Super-isolate mode, supports passive signal detector
- Supports wake-on-LAN (WOL), 68-pin QFN package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
68Pins
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate