Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $12.070 ($13.8805) |
Product Information
Product Overview
BCM54612EB1IMLG is a single-port RGMII copper Gigabit/EEE ethernet transceiver. This device performs all physical-layer functions for 1000BASE-T, 100BASE-TX, and 10BASE-T Ethernet on standard Category 5 unshielded twisted-pair (UTP) cable. 10BASE-T can also run on standard categories 3, 4, and 5 UTP. It is based on the proven digital signal processor (DSP) technology from Broadcom, combining digital adaptive equalizers, ADCs, phase-locked loops, line drivers, encoders, decoders, echo cancellers, crosstalk cancellers, and all other required support circuitry integrated into single chip. With full compliance with the energy-efficient ethernet (IEEE 802.3az) standard, the BCM54612E substantially lowers power consumption during periods of low-link utilization. In addition, with Broadcom's AutogrEEEn® technology, the BCM54612E can be in EEE mode when interfacing with non-EEE-enabled MACs, allowing system designers to take advantage of EEE technology and realize power savings today.
- Supports RGMII MAC interface, lifecycle
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate