Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCNW2201-300ECopy
Manufacturer Standard Lead Time15 weeks
Order Code108503202
Your Part Number
1,053 total stock globally
Need more?
1,053 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.940 ($6.831) |
Price for:Each
Minimum: 1
Multiple: 1
$5.94 ($6.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCNW2201-300ECopy
Manufacturer Standard Lead Time15 weeks
Order Code108503202
Technical Datasheet
Product Overview
Very high CMR, wide VCC logic gate optocoupler. It is suitable for use in isolation of high speed logic systems, computer-peripheral interfaces, microprocessor system interfaces, ground loop elimination, pulse transformer replacement, high speed line receiver and power control systems.
- 10KV/µs minimum Common Mode Rejection (CMR) at VCM = 1000V
- Wide operating VCC range: 4.5 to 20V
- 300 ns propagation delay guaranteed over the full temperature range
- 5Mbd typical signal rate
- Low input current (1.6mA to 1.8 mA)
- Hysteresis
- Totem pole output (no pull-up resistor required)
- Guaranteed performance from -40°C to 85°C
- UL recognized - 5000VRMS for 1 minute and CSA approved
- IEC/EN/DIN EN 60747-5-2 approved with VIORM = 1414 V peak
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
