
700 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.770 ($14.6855) |
Product Information
Product Overview
The HCPL-0721 is a 1-channel 8-pin Optocoupler utilizes the latest CMOS IC technology to achieve outstanding performance with very low power consumption. It requires only two bypass capacitors for complete CMOS compatibility. Basic building blocks of the HCPL-0721 is a CMOS LED driver IC, a high speed LED and a CMOS detector IC. A CMOS logic input signal controls the LED driver IC which supplies current to the LED. The detector IC incorporates an integrated photodiode, a high-speed transimpedance amplifier and a voltage comparator with an output driver. It is suitable for AC plasma display panel level shifting, multiplexed data transmission and microprocessor system interface.
- +5V CMOS compatibility
- 20ns Maximum propagation delay skew
- 40ns Maximum propagation delay
- 10kV/µs Minimum common mode rejection
- 25MBd High speed
Applications
Communications & Networking, Computers & Computer Peripherals
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
