Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-092J-000E
Order Code161132502
Your Part Number
Technical Datasheet
1,873 total stock globally
Need more?
1873 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $30.830 ($35.4545) |
Price for:Each
Minimum: 1
Multiple: 1
$30.83 ($35.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
HCPL-092J-000E is a quad, 1/3, bidirectional CMOS digital isolator that features high-speed performance and excellent transient immunity specifications. The symmetric magnetic coupling barrier gives this device a typical pulse width distortion of 2ns, a typical propagation delay skew of 4ns and a 100Mbaud data rate, making them the industry’s fastest digital isolators. Applications include digital fieldbus isolation, multiplexed data transmission, computer peripheral interface, high-speed digital systems, isolated data interfaces, logic level shifting.
- 3.3V and +5V TTL/CMOS compatible
- 15kV/µs minimum common mode rejection
- 2500V RMS isolation, UL1577 approved
- Quiescent supply current 1 is 1.5mA typ at (VIN = 0V, TA = +25°C)
- Logic input current is 10µA maximum at (TA = +25°C)
- Maximum data rate is 100MBd minimum at (CL = 15pF, TA = +25°C)
- 50MHz maximum clock frequency at (TA = +25°C)
- 10ns minimum pulse width at (TA = +25°C)
- 4ns typ propagation delay skew at (TA = +25°C)
- Ambient operating temperature range from -40 to +100°C, narrow body SO-16 package
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000706