Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-000E
Order Code124452501
Product RangeHCPL-181 Family
Your Part Number
20,928 total stock globally
24,000 more incoming. You can reserve stock now
20928 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.584 ($0.6716) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.92 ($3.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-000E
Order Code124452501
Product RangeHCPL-181 Family
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo80V
Product RangeHCPL-181 Family
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HCPL-181-000E is a Phototransistor Optocoupler with mini-flat SMD mounting. It contains a light emitting diode optically coupled to a phototransistor. The small dimension of this product allows significant space saving.
- 3750Vrms Input-output isolation voltage
- High collector-emitter voltage (VCEO=80V)
Applications
Computers & Computer Peripherals, Test & Measurement, Signal Processing
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
80V
SVHC
No SVHC (23-Jan-2024)
Optocoupler Case Style
SOIC
Forward Current If Max
50mA
CTR Min
50%
Product Range
HCPL-181 Family
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215
