Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-00AECopy
Manufacturer Standard Lead Time22 weeks
Order Code124452602
Your Part Number
6,615 total stock globally
Need more?
6,615 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.566 ($0.6509) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.83 ($3.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-181-00AECopy
Manufacturer Standard Lead Time22 weeks
Order Code124452602
Technical Datasheet
Product Overview
Phototransistor optocoupler SMD mini-flat type. It is suitable for use in I/O interfaces for computers, system appliances, measuring instruments, signal transmission between circuits of different potentials and impedances and feedback circuit in power supply.
- Current transfer ratio (CTR: min. 50% at IF = 5mA, VCE = 5V)
- 4µs typical response time
- 80V high collector-emitter voltage (VCEO)
- 50mA Average forward current
- 6V reverse input voltage
- 10µA at 4V reverse current
- UL approved
- CSA approved
- IEC/EN/DIN EN 60747-5-2 approved
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00012
