Print Page
Image is for illustrative purposes only. Please refer to product description.
1,106 total stock globally
Need more?
1106 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $23.550 ($27.0825) |
Price for:Each
Minimum: 1
Multiple: 1
$23.55 ($27.08 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-7800
Order Code45944601
Technical Datasheet
No. of Amplifiers1Amplifiers
No. of Pins8Pins
Gain Bandwidth Product100kHz
Gain Non-Linearity Max0.004%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Offset Voltage300µV
Bandwidth100kHz
Product Overview
Isolation amplifier designed for current sensing and voltage sensing in electronic motor drives. The product can also be used for general analogue signal isolation applications requiring high accuracy, stability and linearity under similarly severe noise conditions. Typical applications include motor phase and rail current sensing, inverter current sensing, switched mode power supply signal isolation, general-purpose current sensing and monitoring.
- 15KV/µs common-mode rejection at VCM = 1000V
- Compact, auto-insertable standard package
- 0.00025-V/V/°C gain drift vs. temperature
- 0.3mV input offset voltage
- 100KHz bandwidth
- 0.004% nonlinearity
- UL 1577 (3750 VRMS/1min.) and CSA, IEC/EN/DIN EN 60747-5-5 safety approval
- Advanced Sigma-Delta (Σ-∆) A/D converter technology
- Fully differential circuit topology
Technical Specifications
No. of Amplifiers
1Amplifiers
Gain Bandwidth Product
100kHz
Operating Temperature Min
-40°C
Input Offset Voltage
300µV
No. of Pins
8Pins
Gain Non-Linearity Max
0.004%
Operating Temperature Max
85°C
Bandwidth
100kHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001984