Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-786JCopy |
| Order Code | 2361836 |
| Product Range | Single 15-Bit Delta-Sigma ADCs |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | BROADCOM |
|---|---|
| Manufacturer Part No | HCPL-786JCopy |
| Order Code | 2361836 |
| Product Range | Single 15-Bit Delta-Sigma ADCs |
| Technical Datasheet | |
| ADC Architecture | Delta-Sigma |
| Resolution | 15bit |
| Sampling Rate | - |
| No. of Channels | 1Channels |
| Input Channel Type | Differential |
| Supply Voltage Type | Dual (+/-) |
| Interfaces | Serial |
| Supply Voltage Min | 4.5V |
| ADC / DAC Case Style | SOP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOP |
| No. of Pins | 16Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | Single 15-Bit Delta-Sigma ADCs |
Technical Specifications
| ADC Architecture | Delta-Sigma |
|---|---|
| Sampling Rate | - |
| Input Channel Type | Differential |
| Interfaces | Serial |
| ADC / DAC Case Style | SOP |
| IC Case / Package | SOP |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Resolution | 15bit |
|---|---|
| No. of Channels | 1Channels |
| Supply Voltage Type | Dual (+/-) |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 16Pins |
| Operating Temperature Min | -40°C |
| Product Range | Single 15-Bit Delta-Sigma ADCs |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423390 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00025 |
