Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-300E
Order Code124455701
Product RangeHCPL-817-XXXX Family
Technical Datasheet
15,750 total stock globally
Need more?
15750 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
5+ | $0.581 ($0.6682) |
Price for:Each
Minimum: 5
Multiple: 5
$2.90 ($3.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-817-300E
Order Code124455701
Product RangeHCPL-817-XXXX Family
Technical Datasheet
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage5kV
CTR Min50%
Collector Emitter Voltage V(br)ceo70V
Product RangeHCPL-817-XXXX Family
Product Overview
The HCPL-817-300E is a Phototransistor Optocoupler with high density mounting. It is available in wide-lead spacing option and lead bend SMD option. Input-output isolation voltage is 5000Vrms.
- 50% minimum at IF = 5mA, VCE = 5V Current transfer ratio
Applications
Signal Processing, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
70V
Forward Current If Max
50mA
CTR Min
50%
Product Range
HCPL-817-XXXX Family
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000386