
600 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $78.630 ($90.4245) |
Product Information
Product Overview
The HDLO-2416 is a 4-character 5mm Smart 5 x 7 Alphanumeric Display with parallel interface. It stores and decodes 7-bit ASCII data and displays it using a 5 x 7 font. Multiplexing circuitry and drivers are also part of the IC. The IC has fast setup and hold times which makes it easy to interface to a microprocessor. The address and data inputs can be directly connected to the microprocessor address and data buses. The HDLO-2416 has several enhancements over the HPDL -2416. The features include an expanded character set, internal 8 level dimming controls, external dimming capability and individual digit blanking.
- Enhanced drop-in replacement to HPDL-2416
- Smart alphanumeric display built-in RAM, ASCII decoder and LED drive circuitry
- CMOS IC for low power consumption
- Software controlled dimming levels and blank
- 128 ASCII character set
- End-stackable
- Low power and sunlight viewable AlGaAs
- -40 to 85°C Operating temperature range
- Excellent ESD protection
- Wave solderable
- 50° Wide viewing angle
Applications
Imaging, Video & Vision, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
