Print Page
Image is for illustrative purposes only. Please refer to product description.
15,891 total stock globally
Need more?
15891 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.340 ($3.841) |
Price for:Each
Minimum: 1
Multiple: 1
$3.34 ($3.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HDSP-523E is a 14.2mm general purpose two-digit common cathode right hand decimal 7-segment Display uses industry standard size and pin-out. This part is subjected to outgoing quality assurance (OQA) inspection with AQL of 0.065% for functional and visual/cosmetic rejects. It is suitable for indoor use.
- Mitred font
- Mitred corners on segments
- Grey face paint
- Grey package gives optimum contrast
- ±50° Viewing angle
- Categorized for luminous intensity
Applications
Imaging, Video & Vision, Commercial
Technical Specifications
LED Colour
Red
Forward Voltage
2.05V
No. of Digits / Alpha
2
Common Connection
Common Cathode
SVHC
No SVHC (21-Jan-2025)
Forward Current If
20mA
Luminous Intensity
4mcd
Character Size
14.2mm
Product Range
-
Technical Docs (2)
Alternatives for HDSP-523E
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309