Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $4.770 ($5.4855) |
10+ | $3.190 ($3.6685) |
25+ | $2.860 ($3.289) |
50+ | $2.530 ($2.9095) |
100+ | $2.180 ($2.507) |
500+ | $1.990 ($2.2885) |
Price for:Each
Minimum: 1
Multiple: 1
$4.77 ($5.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHDSP-816G
Order Code3677094
Technical Datasheet
LED ColourGreen
Forward Current If20mA
Forward Voltage2.1V
Luminous Intensity3.3mcd
No. of Digits / Alpha1
Character Size20mm
Common ConnectionCommon Cathode
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Green
Forward Voltage
2.1V
No. of Digits / Alpha
1
Common Connection
Common Cathode
SVHC
No SVHC (12-Jan-2017)
Forward Current If
20mA
Luminous Intensity
3.3mcd
Character Size
20mm
Product Range
-
Technical Docs (2)
Alternatives for HDSP-816G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001