Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-1415TZCopy
Manufacturer Standard Lead Time16 weeks
Order Code124762802
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.720 ($47.978) |
Price for:Each
Minimum: 1
Multiple: 1
$41.72 ($47.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-1415TZCopy
Manufacturer Standard Lead Time16 weeks
Order Code124762802
Technical Datasheet
Product Overview
The HFBR-1415TZ is a 820nm miniature link Fibre Optics Transmitter with threaded ST port. The device is designed to provide high performance fibre optic communication links for information systems with link distances of up to 2.7km. The transmitter is directly compatible with popular industry-standard ST® connector. They are completely specified with multiple fibre sizes including 50/125µm, 62.5/125µm, 100/140µm and 200µm.
- Signal Rates up to 160MBd
- Repeatable ST Connections within 0.2dB typical
- Unique optical port design for efficient coupling
- Auto-insertable and wave solderable
- No board mounting hardware required
- AlGaAs Emitters 100% burn-in ensures high reliability
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Imaging, Video & Vision, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005364
