
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.020 ($26.473) |
Product Information
Product Overview
HFBR-1521Z is a 5MBd high performance Versatile link transmitter. Transmitter incorporates a 660nm red LED for easy visibility and transmitter is designed for use in high volume and low cost assembly processes such as auto insertion and wave soldering. Typical application include reduction of lightning/voltage transient susceptibility, motor controller triggering, data communications and local area networks, Electromagnetic Compatibility (EMC) for regulated systems: FCC, VDE, CSA, etc, tempest-secure data processing equipment, isolation in test and measurement instruments, error free signalling for industrial and manufacturing equipment, automotive communications and control networks and noise immune communication in audio and video equipment.
- Data transmission distance upto 30m at 25°C
- Typical forward voltage of 1.67V
- Reverse input voltage of 5V
- Peak emission wavelength of transmitter is 660nm
- Rise time tr of 80ns and fall time tr of 40ns
- Low cost fiber optic components
- High noise immunity and interlocking feature
- Horizontal package
- Flame retardant
- Compatible with standard TTL circuitry
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
660nm
30m
1.67V
5Mbaud
HFBR-0500Z Series
1Mbaud
80mA
11V
Vlink
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
