
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.450 ($32.7175) |
Product Information
Product Overview
The HFBR-1531Z is a 5Mbaud high performance Versatile Link Fibre Optic Transmitter ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. This vertical mount transmitter incorporates a 660nm LED. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This transmitter is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
