Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $25.960 ($29.854) |
Product Information
Product Overview
The HFBR-1532Z is a 1MBd high performance link Transmitter suitable for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. The optical link design is simplified by the logic compatible receivers and complete specifications for each component. The transmitter and receiver components have been designed for use in high volume assembly processes such as auto insertion and wave soldering. Transmitters incorporate a 660nm LED. Internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile link specifications incorporate all connector interface losses.
- Extended distance links up to 120m at 40kBd
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Easy connections of simplex, duplex and latching connectors
- Transmitters incorporate a 660nm red LED for easy visibility
- Compatible with standard TTL circuitry
- 0 to 70°C Operating temperature range
Applications
Automotive, Fibre Optics, Sensing & Instrumentation, Power Management, Automation & Process Control, Imaging, Video & Vision, Audio, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate