Print Page
Image is for illustrative purposes only. Please refer to product description.

365 total stock globally
240 more incoming. You can reserve stock now
365 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $38.470 ($44.2405) |
Price for:Each
Minimum: 1
Multiple: 1
$38.47 ($44.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The HFBR-2402Z is an high performance Optical Receiver with SMA port. The receiver is designed to operate with the Avago Technologies HFBR-14x2Z and HFBR-14x4Z fiber optic transmitter up to 5MBd. This part is characterized with 50/125μm, 62.5/125μm, 100/140μm and 200μm HCS® fibre optic cable. It incorporates an integrated photo IC containing a photo-detector and dc amplifier driving an open-collector Schottky output transistor.
- Data Rate up to 5MBd
- Link Distances up to 2km
- Unique optical port design for efficient coupling
- Auto-insertable and wave solderable
- No board mounting hardware required
- -40 to 85°C Operating temperature range
Applications
Computers & Computer Peripherals, Fibre Optics, Medical, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
