Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-2521ZCopy
Order Code117313102
Product RangeHFBR-0500Z
Your Part Number
4,806 total stock globally
8,000 more incoming. You can reserve stock now
4,806 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.360 ($28.014) |
Price for:Each
Minimum: 1
Multiple: 1
$24.36 ($28.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-2521ZCopy
Order Code117313102
Product RangeHFBR-0500Z
Technical Datasheet
Wavelength Typ660nm
Data Rate Max5Mbaud
Data Transmission Distance20m
Product RangeHFBR-0500Z
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-2521Z from Avago is a 5MBd high performance link receiver for industrial applications. This device includes a monolithic dc coupled digital IC receiver with open collector Schottky output transistor. An internal pull-up resistor is available for use in the receivers. A shield has been integrated into the receiver IC to provide additional localized noise immunity. Receiver is designed for use in high volume/low cost assembly processes such as auto insertion and wave soldering.
- Data transmission distance upto 30m at 25°C
- Operating temperature range from -40°C to 85°C
Applications
Fibre Optics, Industrial, Consumer Electronics
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
20m
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
5Mbaud
Product Range
HFBR-0500Z
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002937
