Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-2522ZCopy
Order Code117313202
Product RangeHFBR-0500Z
Your Part Number
20,578 total stock globally
Need more?
20,578 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.360 ($28.014) |
Price for:Each
Minimum: 1
Multiple: 1
$24.36 ($28.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-2522ZCopy
Order Code117313202
Product RangeHFBR-0500Z
Technical Datasheet
Wavelength Typ660nm
Data Rate Max1Mbaud
Data Transmission Distance55m
Product RangeHFBR-0500Z
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-2522Z is a 1Mbaud High Performance Versatile Link Fibre Optic Receiver ideal for solving problems with voltage isolation/insulation, EMI/RFI immunity or data security. A shield has been integrated into the receiver IC to provide additional, localized noise immunity. The internal optics has been optimized for use with 1mm diameter plastic optical fibre. Versatile Link specifications incorporate all connector interface losses. Therefore, optical calculations for common link applications are simplified. This 600nm horizontal receiver is compatible with standard TTL circuitry.
- 6mA Peak supply current
- Interlocking feature
- High noise immunity
- Flame-retardant
- 0 to 70°C Temperature range
Applications
Communications & Networking, Fibre Optics, Automotive
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
55m
SVHC
No SVHC (04-Feb-2026)
Data Rate Max
1Mbaud
Product Range
HFBR-0500Z
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85176200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003062
