
44,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.620 ($1.863) |
Product Information
Product Overview
The HFBR-4513Z is a blue Simplex Latching Connector with crimp ring, designed for rugged applications requiring a greater retention force 80N (18lbs) than provided by a simplex non-latching connector. When inserting the simplex latching connector into a module, the connector latch mechanism should be aligned with the top surface of the horizontal modules or with the tall vertical side of the vertical modules. Misalignment of an inserted latching connector into either module will not result in a positive latch. The connector is released by depressing the rear section of the connector lever and then pulling the connector assembly away from the module housing.
- 80N at +25°C Typical connector to versatile link transmitters and receivers retention force
- 22N Typical connector to cable tensile force
- 35N Maximum connector to versatile link transmitters and receivers insertion force
Applications
Fibre Optics
Technical Specifications
Vlink
1mm
HFBR-45XXZ
Plastic Optical
Plastic Body
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Croatia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
