
11,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.020 ($2.323) |
Product Information
Product Overview
The HFBR-453xZ series Crimpless Connector for plastic optical fibre and versatile link. It is enhanced version of the HFBR-4501Z and HFBR-4503Z connector for plastic optical fibre, which is compatible with versatile link series transmitters and receivers. The innovative design uses a simple, snap-together concept which eliminates the need for crimping. This connector not only saves the user labour, but reduces the yield loss due to installation error. The series connector is available in two styles latching and non-latching. For a duplex connector, two non-latching simplex connector can be snapped together. The connector is made of a rugged, flame retardant plastic which is good for industrial and other harsh environments. The connector is suitable for use with plastic optical fibre only. The connector is available in three colours (black, blue and grey).
- Requires no crimp ring or crimping tool
- Durable ULTEM® plastic material
- Excellent retention force
- Symmetry in non-latching connector gives simplex/duplex functionality with the same part
Applications
Industrial, Automation & Process Control, Automotive, Consumer Electronics, Medical, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Vlink
1mm
HFBR-453XZ
Plastic Optical
Plastic Body
Decamethylcyclopentasiloxane (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
