Print Page
Image is for illustrative purposes only. Please refer to product description.
17 total stock globally
13 more incoming. You can reserve stock now
17 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1,452.320 ($1,670.168) |
Price for:Each
Minimum: 1
Multiple: 1
$1,452.32 ($1,670.17 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-EUD500Z
Order Code124769702
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibres2Fibres
External Diameter2.2mm
Reel Length (Imperial)1640ft
Reel Length (Metric)500m
Jacket ColourBlack
Jacket MaterialPE
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HFBR-EUD500Z is a plastic Fiber Cable with extra low loss POF. This unconnected duplex zip cord cable is constructed of a single step-index fiber sheathed in a black polyethylene jacket.
- CPR: Not Yet Qualified
- Compatible with Avago Versatile Link family of connectors and fiber optic components
- Reduction of lightning and voltage transient susceptibility
- High voltage isolation
- UL VW-1 Flame-retardant
Applications
Industrial, Automation & Process Control, Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
2Fibres
Reel Length (Imperial)
1640ft
Jacket Colour
Black
Product Range
-
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
500m
Jacket Material
PE
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.860125