Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS010ZCopy
Order Code124770801
Product RangeHFBR Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $27.480 ($31.602) |
Price for:Each
Minimum: 1
Multiple: 1
$27.48 ($31.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHFBR-RNS010ZCopy
Order Code124770801
Product RangeHFBR Series
Technical Datasheet
Fibre TypePlastic Optical
Fibre Diameter1mm
No. of Fibres1Fibres
External Diameter2.2mm
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Jacket ColourBlack
Jacket MaterialPolyethylene (PE)
Product RangeHFBR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HFBR-RNS010Z is a 10m black simplex Fibre Optic Cable, standard attenuation POF. The HFBR-RXXYYYZ series of plastic fibre optic cable is constructed of a single step-index fibre sheathed in a polyethylene jacket.
- CPR: Not Yet Qualified
- Compatible with Avago versatile link family of connectors and fibre optic components
- 0.22dB/m Typical attenuation
- 0.46 to 0.50 Numerical aperture
- 2.2mm Typical jacket
Applications
Automation & Process Control, Industrial, Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Fibre Type
Plastic Optical
No. of Fibres
1Fibres
Reel Length (Imperial)
32.8ft
Jacket Colour
Black
Product Range
HFBR Series
Fibre Diameter
1mm
External Diameter
2.2mm
Reel Length (Metric)
10m
Jacket Material
Polyethylene (PE)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85447000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379
