Print Page
Image is for illustrative purposes only. Please refer to product description.

4,117 total stock globally
Need more?
4117 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.630 ($1.8745) |
Price for:Each
Minimum: 1
Multiple: 1
$1.63 ($1.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-1719-A00A2
Order Code100338401
Technical Datasheet
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If2mA
Luminous Intensity2.1mcd
Wavelength Typ583nm
Forward Voltage1.8V
Viewing Angle50°
Height7.44mm
Width4.65mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-1719-A00A2 is a tinted, diffused LED lamp designed and optimized specifically for low DC current operation. Luminous intensity and forward voltage are tested at 2mA to assure consistent brightness at TTL output current levels. Applications include low-power DC circuits, telecommunications indicators, portable equipment, and keyboard indicators.
- Low power, high efficiency, wide viewing angle
- CMOS-MOS compatible, TTL compatible
- AlInGaP LED technology
- T-1 tinted diffused package
- Yellow colour
- 2.1mcd luminous intensity at TJ=25°C, IF=2mA
- 50° viewing angle at TJ=25°C, IF=2mA
- Forward voltage is 1.9V typ at 2mA, TA=25°C
- Dominant wavelength is 589nm typ at TA=25°C
- Operating temperature range from -40 to 100°C
Technical Specifications
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
2.1mcd
Forward Voltage
1.8V
Height
7.44mm
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
583nm
Viewing Angle
50°
Width
4.65mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
