Print Page
Image is for illustrative purposes only. Please refer to product description.

3,838 total stock globally
Need more?
3,838 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.960 ($3.404) |
Price for:Each
Minimum: 1
Multiple: 1
$2.96 ($3.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HLMP-2400 is a rectangular yellow LED Bar Graph Array designed for a variety of applications where a large bright source of light is required. It has their P-N junctions diffused into a GaAsP epitaxial layer on a GaP substrate.
- Large bright, uniform light emitting areas
- Categorized for light output
- Categorized for dominant wavelength
- Excellent ON-OFF contrast
- X-Y stackable
- Flush mountable
- Can be used with panel and legend mounts
- Light emitting surface suitable for legend attachment per application
Applications
Computers & Computer Peripherals, Consumer Electronics, Automation & Process Control, Communications & Networking, Industrial, Signalling
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Forward Current If
20mA
Luminous Intensity
20mcd
SVHC
No SVHC (21-Jan-2025)
Forward Voltage
2.1V
No. of LEDs
2LEDs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
