Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-2855Copy
Manufacturer Standard Lead Time23 weeks
Order Code100326302
Your Part Number
1,191 total stock globally
Need more?
1,191 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.280 ($6.072) |
Price for:Each
Minimum: 1
Multiple: 1
$5.28 ($6.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HLMP-2855 is a LED Light Bar designed for a variety of applications where a large bright source of light is required. This light bar is configured in dual-in-line packages that contain single light emitting areas. The green LEDs use a liquid phase GaP epitaxial layer on a GaP substrate.
- Rectangular light sources
- Large bright, uniform light emitting areas
- Categorized for light output
- Excellent ON-OFF contrast
- X-Y stackable
- Light emitting surface suitable for legend attachment per
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Forward Current If
20mA
Luminous Intensity
50mcd
SVHC
No SVHC (21-Jan-2025)
Forward Voltage
2.2V
No. of LEDs
4LEDs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001514
