Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.900 ($6.785) |
Price for:Each
Minimum: 1
Multiple: 1
$5.90 ($6.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HLMP-2885 is a HLMP-2XXX series light bar. This is a rectangular light source designed for a variety of applications where a large bright source of light is required. The Green HLMP-2800 series LED use a liquid phase GaP epitaxial layer on a GaP substrate. Typical applications include business machine message annunciators, telecommunications indicators, front panel process status indicators, PC board identifiers and bar graphs.
- Green color single emitting area
- Emitting area measures 8.89mm x 19.05mm (.350in x .750in)
- Large bright, uniform light emitting areas
- Categorized for light output
- Excellent ON-OFF contrast
- X-Y stackable
- Flush mountable
- Can be used with panel and legend mounts
Applications
Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Forward Current If
20mA
Luminous Intensity
100mcd
SVHC
No SVHC (21-Jan-2025)
Forward Voltage
2.2V
No. of LEDs
8LEDs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
