Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-3507Copy
Manufacturer Standard Lead Time14 weeks
Order Code100321402
Product RangeHLMP-3507/HLMP-3962
Your Part Number
94,887 total stock globally
72,000 more incoming. You can reserve stock now
94,887 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.428 ($0.4922) |
Price for:Each
Minimum: 5
Multiple: 5
$2.14 ($2.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-3507Copy
Manufacturer Standard Lead Time14 weeks
Order Code100321402
Product RangeHLMP-3507/HLMP-3962
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If10mA
Forward Voltage2.1V
Wavelength Typ569nm
Luminous Intensity4.2mcd
Viewing Angle60°
Lens ShapeRound
Product RangeHLMP-3507/HLMP-3962
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-3507 from Avago is a through hole, tinted diffused LED which is widely used in general purpose indicator applications. This is a high intensity LED with wide viewing angle. Diffusants, tints and optical design are balanced to yield superior light output and wide viewing angles. Several intensity choices are available in each colour for increased design flexibility.
- Standard bulb size is T-1 3/4 (5mm)
- Green colour LED
- LED material is GaP
- Round shape LED
- Forward voltage is 2.1V
- Forward current (If) is 10mA
- Minimum luminous intensity is 4.7mcd
- Wavelength is 569nm
- Viewing angle of 60°
- Reliable and rugged
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Green
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
2.1V
Luminous Intensity
4.2mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
10mA
Wavelength Typ
569nm
Viewing Angle
60°
Product Range
HLMP-3507/HLMP-3962
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
