Print Page
36,144 total stock globally
Need more?
36144 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.615 ($0.7072) |
Price for:Each
Minimum: 5
Multiple: 5
$3.08 ($3.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-4700
Order Code100323201
Product RangeHLMP-X7XX
Technical Datasheet
LED ColourRed
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Forward Current If2mA
Forward Voltage1.7V
Wavelength Typ626nm
Luminous Intensity2.3mcd
Viewing Angle50°
Lens ShapeRound
Product RangeHLMP-X7XX
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-4700 from Avago is a through hole, tinted diffused LED which is designed and optimized specifically for low DC current operation. This LED is low power, CMOS/MOS compatible and TTL compatible. HLMP-4700 LED widely used in DC circuits, telecommunications indicators and keyboard indicators.
- Standard bulb size is T-1 3/4 (5mm)
- Red colour LED
- LED material is GaP
- Round shape LED
- Forward voltage is 1.7V
- Forward current (If) is 2mA
- Luminous intensity is 2.3mcd
- Wavelength is 626nm
- Viewing angle of 50°
- High efficiency
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
LED Colour
Red
LED Case Size
T-1 3/4 (5mm)
Forward Voltage
1.7V
Luminous Intensity
2.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
2mA
Wavelength Typ
626nm
Viewing Angle
50°
Product Range
HLMP-X7XX
MSL
-
Technical Docs (2)
Alternatives for HLMP-4700
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035

