Print Page
Image is for illustrative purposes only. Please refer to product description.

591 total stock globally
Need more?
591 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.290 ($3.7835) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.29 ($3.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-6000-E0011
Order Code100335401
Technical Datasheet
Forward Current If50mA
Forward Voltage1.6V
Wavelength Typ640nm
Luminous Intensity1.2mcd
Viewing Angle90°
Product Overview
The HLMP-6000-E0011 is a subminiature standard red LED Lamp with tinted/diffused lens. The dome lamp is used as indicator, it provides a wide viewing angle with a high ON-OFF contrast ratio.
- Ideal for space limited applications
- Axial leads
Applications
Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Forward Current If
50mA
Wavelength Typ
640nm
Viewing Angle
90°
Forward Voltage
1.6V
Luminous Intensity
1.2mcd
Technical Docs (1)
Alternatives for HLMP-6000-E0011
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
