
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.717 ($0.8246) |
Product Information
Product Overview
The HLMP-BG01-MN000 is a 5mm red Mini Oval LED made of AlInGaP. It is specifically designed for full colour/video and passenger information signs. The oval shaped radiation pattern (35° x 70°) and high luminous intensity ensure that, this device is excellent for wide field of view outdoor application where a wide viewing angle and readability in sunlight are essential. This lamp have very smooth, matched radiation patterns ensuring consistent colour mixing in full colour applications, message uniformity across the viewing angle of the sign. High efficiency LED material is used in this lamp. This lamp is made with an advance optical grade epoxy, offering superior high temperature and high moisture resistance in outdoor applications. The package epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation pattern
- High luminous output
- Superior resistance to moisture
- UV-resistant epoxy
- Perpendicular lead frame
Applications
Signalling
Technical Specifications
20mA
626nm
70°
No SVHC (04-Feb-2026)
2.2V
680mcd
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
