Print Page
Image is for illustrative purposes only. Please refer to product description.

1,797 total stock globally
Need more?
1797 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.825 ($0.9488) |
Price for:Each
Minimum: 1
Multiple: 1
$0.82 ($0.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-C223
Order Code100341601
Technical Datasheet
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ626nm
Luminous Intensity90.2mcd
Viewing Angle25°
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The HLMP-C223 is a super ultra-bright red LED Lamp with non-diffused lens. It is designed to produce a bright light source and smooth radiation pattern. This lamp has been designed with a 20mil lead frame, enhanced flange and tight meniscus controls, making it compatible with radial lead automated insertion equipment.
- Very high intensity
- Exceptional uniformity
- Binned for colour and intensity
Applications
LED Lighting, Signalling
Technical Specifications
Forward Current If
20mA
Wavelength Typ
626nm
Viewing Angle
25°
SVHC
No SVHC (04-Feb-2026)
Forward Voltage
1.9V
Luminous Intensity
90.2mcd
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
