
24,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.479 ($0.5508) |
Product Information
Product Overview
The HLMP-K150 from Avago is a through hole, double hetero junction AlGaAs red LED. This LED is low current, low power/low forward voltage, outstanding material efficiency, CMOS/MOS compatible and TTL compatible. LED material has outstanding light output efficiency at very low drive currents, Led colour is deep red at 637nm wavelength. HLMP-K150 is ideally suited for use where high light and minimum power output is required such as low power circuits, battery powered equipment and telecommunication indicators.
- Standard bulb size is T-1 (3mm)
- Red colour LED
- Round shape LED
- Forward voltage is 1.6V
- Forward current (If) is 1mA
- Luminous intensity is 2mcd
- Wavelength is 637nm
- Viewing angle of 60°
- Minimum luminous intensity specified at 1mA
- Wide viewing angle
Applications
LED Lighting, Portable Devices, Industrial, Consumer Electronics
Technical Specifications
Red
T-1 (3mm)
1.6V
2mcd
Round
-
No SVHC (04-Feb-2026)
Through Hole
1mA
637nm
60°
3mm Red LED
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for HLMP-K150
7 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
