
10,000 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.250 ($1.4375) |
Product Information
Product Overview
HLMP-KB45-A0000 is a blue LED lamp designed in industry standard T-1 package with clear and non diffused optics. It is ideal for use as indicators and for general purpose lighting. It offers colour differentiation as blue is attractive and not widely available. 470λd typical colour, dominant wavelength, 464λpeak typical peak wavelength and 40° typical viewing angle. Typical applications include status indicators, small message panel and running and decorative lights for commercial use.
- General purpose leads
- Reliable and rugged
- Binned for colour and intensity
Warnings
Device is class 1C HBM ESD sensitive per JEDEC Standard. Please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blue
T-1 (3mm)
3.2V
30mcd
Round
-
No SVHC (04-Feb-2026)
Through Hole
20mA
470nm
40°
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
