
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.895 ($1.0292) |
Product Information
Product Overview
HSMF-A201-A00J1 is a bicolour surface-mount LED indicator with high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions. To facilitate easy pick and place assembly. It is compatible with IR and TTW solder reflow process. This super wide viewing angle at 120° together with the built in reflector pushing up the intensity of the light output makes this LED suitable to be used in the interior electronics signs. The flat top emitting surface makes it easy for this LED to mate with light pipes. This is suitable for electronic signs and signals (Interior full colour sign, Variable message sign), interior automotive (instrument cluster backlighting, central console backlighting, cabin backlighting), office automation, home appliances, industrial equipment (front panel/display backlighting appliances).
- Bicolour: colour 1: red and colour 2: yellow and green
- High reliability LED package due to enhanced silicone resin material
- High brightness using AlInGaP and InGaN dice technologies
- Compatible with IR soldering process
- 5V reverse voltage
- 110°C Junction temperature
- Industry-standard PLCC-4 package (plastic leaded chip carrier)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red, Yellow Green
-
Round
R 16mcd, YG 20mcd
R 626nm, YG 569nm
-
No SVHC (23-Jan-2024)
SMD
120°
R 30mA, YG 30mA
R 2.2V, YG 2.2V
-
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
