Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2.910 ($3.3465) |
10+ | $1.940 ($2.231) |
25+ | $1.780 ($2.047) |
50+ | $1.610 ($1.8515) |
100+ | $1.440 ($1.656) |
500+ | $1.330 ($1.5295) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.91 ($3.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-A226-A00J1
Order Code3755120
Technical Datasheet
LED ColourAmber, Yellow Green
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound with Flat Top
Forward Current / ColourA 20mA, YG 20mA
Luminous Intensity / ColourA 100mcd, YG 60mcd
Forward Voltage / ColourA 1.9V, YG 1.9V
Wavelength / ColourA 590nm, YG 571nm
Product Range-
Automotive Qualification Standard-
MSLMSL 2A - 4 weeks
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
LED Colour
Amber, Yellow Green
Bulb Size
-
Lens Shape
Round with Flat Top
Luminous Intensity / Colour
A 100mcd, YG 60mcd
Wavelength / Colour
A 590nm, YG 571nm
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
A 20mA, YG 20mA
Forward Voltage / Colour
A 1.9V, YG 1.9V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035