Print Page
Image is for illustrative purposes only. Please refer to product description.

3,527 total stock globally
Need more?
3527 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.535 ($0.6152) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.68 ($3.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSML-A401-U40M1
Order Code105843101
Technical Datasheet
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ605nm
Luminous Intensity1.125cd
Viewing Angle120°
Product Overview
SMT LED surface-mount LED indicator have higher reliability and better performance designed to work under a wide range of environmental conditions suitable for use under harsh environment and conditions like automotive. In addition, also suitable to be used in electronic signs and signals.
- Industry standard PLCC-4
- High reliability LED package
- High brightness using AlInGaP dice technologies
- High optical efficiency
- Higher ambient temperature at the same current possible compared to PLCC-2
- Compatible with both IR and TTW soldering process
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Forward Current If
50mA
Wavelength Typ
605nm
Viewing Angle
120°
Forward Voltage
2.2V
Luminous Intensity
1.125cd
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
