Print Page
Image is for illustrative purposes only. Please refer to product description.

14,850 total stock globally
16,000 more incoming. You can reserve stock now
14850 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.901 ($1.0361) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$4.50 ($5.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMW-C191
Order Code105837501
Technical Datasheet
Forward Current If20mA
Forward Voltage3.6V
Luminous Intensity200mcd
Viewing Angle140°
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMW-C191 is a Top Mount Chip LED comes in unique shades of white and provides product differentiation for backlighting application. It is compatible with automatic placement equipment.
- Industry standard footprint
- -40 to +85°C Operating temperature range
Applications
Lighting, Industrial
Warnings
HSMW-Cxxx LEDs are Class 1A ESD sensitive per JESD22-A114C.01. Please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Forward Current If
20mA
Luminous Intensity
200mcd
MSL
MSL 2A - 4 weeks
Forward Voltage
3.6V
Viewing Angle
140°
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for HSMW-C191
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
