Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoMGA-14516-BLKG
Order Code1645978
Technical Datasheet
Gain31.7dB
Noise Figure Typ0.68dB
RF IC Case StyleQFN
No. of Pins16Pins
Supply Voltage Min5V
Supply Voltage Max5.5V
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Gain
31.7dB
RF IC Case Style
QFN
Supply Voltage Min
5V
Operating Temperature Min
-
Product Range
-
Noise Figure Typ
0.68dB
No. of Pins
16Pins
Supply Voltage Max
5.5V
Operating Temperature Max
150°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006