Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoSFH 756VCopy
Order Code131752102
Also Known AsSP000063814, SFH756V
Your Part Number
4,461 total stock globally
2,000 more incoming. You can reserve stock now
4,461 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.360 ($28.014) |
Price for:Each
Minimum: 1
Multiple: 1
$24.36 ($28.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSFH 756VCopy
Order Code131752102
Also Known AsSP000063814, SFH756V
Technical Datasheet
Wavelength Typ660nm
Data Rate Max10Mbaud
Data Transmission Distance3m
Forward Current If50mA
Forward Voltage2.1V
Reverse Voltage Vr3V
Signal Rate Max10Mbaud
Fibre Optic Connector TypeTosLink
Product Range-
SVHCTo Be Advised
Product Overview
SFH 756V is a 10MBd transmitter with direct fibre connector. This low cost transmitter is used for simple optical data transmission with polymer optical fibre. The V-housing allows easy coupling of unconnectorized 2.2mm plastic optical fibre by means of an axial locking screw. Suitable for industrial control systems in EMI critical surroundings and high-voltage isolation (e.g. for IGBT control, lightning protection), household electronics, power electronics, optical networks and light barriers applications.
- 2.2mm aperture holds standard 1000 micron plastic fibre
- No fibre stripping required
- Good linearity (forward current is greater than 2mA)
- Moulded microlens for efficient coupling
- Peak wavelength of 660nm
- Forward voltage of 2.1V
- Forward current of 50mA
- Reverse voltage of 3V
Technical Specifications
Wavelength Typ
660nm
Data Transmission Distance
3m
Forward Voltage
2.1V
Signal Rate Max
10Mbaud
Product Range
-
Data Rate Max
10Mbaud
Forward Current If
50mA
Reverse Voltage Vr
3V
Fibre Optic Connector Type
TosLink
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
