Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoSP000063855
Order Code249732701
Also Known AsSFH551/1-1V, SFH 551/1-1V
Technical Datasheet
565 total stock globally
Need more?
565 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.320 ($33.718) |
Price for:Each
Minimum: 1
Multiple: 1
$29.32 ($33.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSP000063855
Order Code249732701
Also Known AsSFH551/1-1V, SFH 551/1-1V
Technical Datasheet
Product Overview
The SP000063855 is a 650nm Digital Receiver Diode for simple optical data transmission with polymer optical fiber. It incorporates a photodetector with integrated IC and provides a TTL output signal. Maximum speed is 5MBd. The V-housing allows easy coupling of unconnectorized 2.2mm plastic optical fiber by means of an axial locking screw.
- TTL output
- Molded microlens for efficient coupling
- Light tight housing for superior crosstalk
- Auto insertable and wave solderable
Applications
Industrial, Communications & Networking, Lighting, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00292