Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROWNELL
Manufacturer Part NoBLD6343Copy
Manufacturer Standard Lead Time7 weeks
Order Code56153801
Your Part Number
3,841 total stock globally
2,000 more incoming. You can reserve stock now
3,841 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.900 ($15.985) |
Price for:Each
Minimum: 1
Multiple: 1
$13.90 ($15.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROWNELL
Manufacturer Part NoBLD6343Copy
Manufacturer Standard Lead Time7 weeks
Order Code56153801
Technical Datasheet
Product Range-
Enclosure MaterialPolycarbonate
Cooling Capacity-
External Height - Metric-
External Width - Metric27mm
External Depth - Metric24mm
External Height - Imperial-
External Width - Imperial1.06"
External Depth - Imperial0.94"
SVHCNo SVHC (23-Jan-2024)
Product Overview
The BLD6343 is a M16 thread Immersion-proof Breather made of PC (polycarbonate). It maintains pressure equalisation and prevents water ingress in equipment subject to use in harsh environments. It requires a 17mm diameter fixing hole and is supplied with a O-ring and back nut for fitting. Ideally suited to equipments or instruments subjected to temperature, altitude or barometric changes. The immersion proof breather protects against distortion or other damage that would normally occur due to such changes.
- Black colour
- Resistant to alcohols, ethers, hydrocarbons, weak acids and bases
- -40 to 75°C Operating temperature range
Applications
Sensing & Instrumentation, HVAC
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
27mm
External Height - Imperial
-
External Depth - Imperial
0.94"
Enclosure Material
Polycarbonate
External Height - Metric
-
External Depth - Metric
24mm
External Width - Imperial
1.06"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886
