Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROYCE CONTROL
Manufacturer Part No99-4402
Order Code4825122
Product RangeLXPRC-4W Series
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $171.580 ($197.317) |
Price for:Each
Minimum: 1
Multiple: 1
$171.58 ($197.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part No99-4402
Order Code4825122
Product RangeLXPRC-4W Series
Technical Datasheet
Product RangeLXPRC-4W Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max230VAC
Phase Type1 Phase
Power Consumption6VA
Phase Monitoring Range Min-
Phase Monitoring Range Max230VAC
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
LXPRC-4W Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
230VAC
Power Consumption
6VA
Phase Monitoring Range Max
230VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
1 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07