Print Page
Image is for illustrative purposes only. Please refer to product description.
118 total stock globally
Need more?
118 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $173.290 ($199.2835) |
Price for:Each
Minimum: 1
Multiple: 1
$173.29 ($199.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBROYCE CONTROL
Manufacturer Part NoLMCVR-500V
Order Code267781202
Technical Datasheet
Contact Current8A
Contact Voltage VAC250V
Contact Voltage VDC25V
Supply Voltage Max230VAC
Power Consumption1.4VA
Technical Specifications
Contact Current
8A
Contact Voltage VDC
25V
Power Consumption
1.4VA
Contact Voltage VAC
250V
Supply Voltage Max
230VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075