Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No3TK2-48
Order Code1692653
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No3TK2-48
Order Code1692653
Technical Datasheet
Accessory TypePanel Mount
For Use WithTerminal Block Interface Module
Length1219.2mm
Height17.8mm
Width86.4mm
Rail MaterialPVC (Polyvinylchloride)
Fixing Centres50.8mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Accessory Type
Panel Mount
Length
1219.2mm
Width
86.4mm
Fixing Centres
50.8mm
SVHC
No SVHC (07-Jul-2017)
For Use With
Terminal Block Interface Module
Height
17.8mm
Rail Material
PVC (Polyvinylchloride)
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.390323