Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No6PCV-06-006
Order Code4612917
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
652 total stock globally
Need more?
612 Delivery in 10-14 Business Days(US stock)
40 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $13.150 ($15.1225) |
| 10+ | $9.330 ($10.7295) |
| 100+ | $7.510 ($8.6365) |
| 250+ | $6.860 ($7.889) |
| 500+ | $6.220 ($7.153) |
| 1000+ | $6.000 ($6.900) |
Price for:Each
Minimum: 1
Multiple: 1
$13.15 ($15.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No6PCV-06-006
Order Code4612917
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Pitch Spacing9.53mm
No. of Rows1 Row
No. of Positions6Ways
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Rated Current10A
Rated Voltage300V
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pitch Spacing
9.53mm
No. of Positions
6Ways
Wire Size AWG Max
12AWG
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Rated Current
10A
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917
