Print Page
Image is for illustrative purposes only. Please refer to product description.
273 total stock globally
Need more?
273 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.420 ($14.283) |
Price for:Each
Minimum: 1
Multiple: 1
$12.42 ($14.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoBC-32627
Order Code276250602
Technical Datasheet
Wire Gauge26AWG
Jacket ColourMulti-coloured
Kit Contents40Pcs of Size 20cm Male-Male Jumper Wires
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BC-32627 is a 40-pin coloured ribbon double male cable.
- 40-pin, 20cm coloured ribbon double male cable
- 26AWG wire size
- 7.87" long
- High quality pre-cut copper wires
- ABS coating, max temperature 60°C
- Numerically labelled end pins for easy traceability
- Multi-coloured wires in each bundle
- Especially designed for use with a breadboard and prototyping board-ganizer
Technical Specifications
Wire Gauge
26AWG
Kit Contents
40Pcs of Size 20cm Male-Male Jumper Wires
SVHC
No SVHC (21-Jan-2025)
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026762